| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE03DHFN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCE03DHFN |
JCE03DHFN
| Heilind Number: | SULJCE03DHFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE03DHFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing JCE03DHFN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a contact material of PA9T & Beryllium Copper and gold plating, ensuring optimal conductivity and durability. With a straight orientation and 2 rows, it offers secure and efficient connectivity. The surface mount termination method and matte tin plating further enhance its reliability. Operating seamlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 225VAC, it meets the needs of various industries. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Trust in the JCE03DHFN for superior performance in your electronic setups.

