JCE03DHFR

Heilind Number:SULJCE03DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE03DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE03DHFR
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE03DHFR

Detailed Description

Introducing our JCE03DHFR, a high-performance board-to-board connector designed for reliable power and data transmission. Engineered with PA9T and Beryllium Copper, this connector ensures robust connectivity in demanding environments. Featuring two rows, gold-plated Hairpin contacts, and a 1mm pitch, it offers secure and precise mating. With a current rating of 1A and voltage capacity of 225VAC, it meets stringent performance standards. The Surface Mount termination method and Metal Board Lock mount type guarantee easy installation and secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. With straight orientation, six positions, and a tail length of 2.54mm, it provides versatility in PCB designs. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising functionality. Matte Tin termination plating ensures durability and longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a key component for your connectivity needs. Explore the JCE03DHFR connector and elevate your electronic designs with reliability and performance.