JCE03DHFT

Heilind Number:SULJCE03DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE03DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE03DHFT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE03DHFT

Detailed Description

Introducing the JCE03DHFT, a high-performance board-to-board and card edge connector designed for demanding applications. Crafted from PA9T and featuring beryllium copper contacts with gold plating, this connector ensures reliable power delivery with a rated amperage of 1A and a voltage capacity of 225VAC. Its rugged construction, operating temperature range of -65 to 150°C, and threaded mount type guarantee stability in harsh environments. With two rows of hairpin contacts offering six positions and a 1mm pitch, it enables precise and secure connections on your PCBs. The surface mount termination method, along with matte tin plating, ensures easy installation and excellent conductivity. Compact yet durable, with a connector height of 15.49mm and width of 9.4mm, the JCE03DHFT is the ideal choice for high-reliability systems that demand uncompromising performance.