JCE03DHHD

Heilind Number:SULJCE03DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE03DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE03DHHD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:6
SKU:SULJCE03DHHD

Detailed Description

The JCE03DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, this connector ensures reliable power and signal transmission. With a current rating of 1A and a voltage capacity of 225VAC, it meets the needs of various electronic systems. The two-row design with six hairpin contacts allows for secure connections, while the gold-plated contact surfaces ensure low contact resistance and enhanced durability. With a pitch of 1mm and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and through-hole termination method provide easy and stable installation on PCBs. The connector's compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. The matte tin termination plating offers corrosion resistance and solderability. Whether in aerospace, defense, or industrial systems, the JCE03DHHD guarantees exceptional performance and reliability.