JCE03DHHR

Heilind Number:SULJCE03DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE03DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE03DHHR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:6
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:6
SKU:SULJCE03DHHR

Detailed Description

Introducing the JCE03DHHR, a high-performance board-to-board PCB connector designed for precision and durability. Featuring two rows for enhanced connectivity, this connector boasts a contact material of Beryllium Copper with gold plating, ensuring optimal signal transfer. With a pitch of 1mm and a voltage rating of 225 VAC, it offers reliable performance in various applications. The hairpin contact type and straight orientation streamline installation, while the thru-hole termination method and metal board lock mount type provide secure attachment. Ideal for demanding environments, it operates flawlessly in temperatures ranging from -65 to 150°C. With six positions and a tail length of 3.18mm, it offers versatility in connectivity. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating adds further protection against corrosion, making it a reliable choice for mission-critical systems. Trust in the JCE03DHHR for seamless and efficient board-to-board connections.