JCE03DHHT

Heilind Number:SULJCE03DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE03DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE03DHHT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:6
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE03DHHT

Detailed Description

Introducing the JCE03DHHT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of electronic systems. The two-row, threaded mount design with thru-hole termination offers secure and stable connections. Gold-plated Beryllium Copper contacts guarantee excellent conductivity. The 1mm pitch and hairpin contact type provide precise and efficient signal transmission. With six positions and a tail length of 3.18mm, it accommodates various connection needs. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures corrosion resistance. Classified under hi-rel connectors, the JCE03DHHT is engineered to meet stringent performance standards. Elevate your connectivity solutions with this top-of-the-line connector.