JCE03DHRD

Heilind Number:SULJCE03DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE03DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE03DHRD
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE03DHRD

Detailed Description

Introducing the JCE03DHRD, a high-performance board to board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capability of 225VAC, it is suitable for a wide range of electronic devices. The connector, with a female gender and two rows, offers easy installation with clearance hole mount type and card extender termination method. Its gold-plated Beryllium Copper contacts provide excellent conductivity and durability. With a pitch of 1mm and hairpin contact type, it guarantees precise signal transmission. The connector, with six positions and straddle orientation, allows for versatile connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for industrial and aerospace applications. Measuring .61in in height and 9.4mm in width, it offers a compact yet robust solution. The matte tin termination plating ensures long-term reliability. The JCE03DHRD is part of our extensive range of high-quality connectors, meeting the needs of the most demanding projects.