JCE03DHRN

Heilind Number:SULJCE03DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE03DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE03DHRN
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE03DHRN

Detailed Description

Introducing the JCE03DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of electronic systems. The female connector with two rows and six positions offers versatile connectivity options. Utilizing a card extender termination method and gold-plated contacts, it guarantees secure and reliable connections. The 1mm pitch and hairpin contact type further enhance its performance. Operating in a temperature range of -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the JCE03DHRN for seamless and efficient board-to-board connections in your projects.