JCE03DHRT

Heilind Number:SULJCE03DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE03DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE03DHRT
Amperage:1 A
Gender:Female
Number of Contacts:6
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE03DHRT

Detailed Description

Introducing SKU JCE03DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures superior conductivity and durability. With a current rating of 1A and voltage handling capabilities of up to 225VAC, it guarantees reliable power transmission. The female connector, with two rows and six positions, offers versatile connectivity options. Its threaded mount type and straddle orientation provide secure installation on PCBs. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it ensures pristine signal integrity. With a pitch of 1mm and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, measuring just .61 inches in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating offers enhanced corrosion resistance. Trusted for quality and performance, the JCE03DHRT connector is a reliable choice for your connectivity needs.