JCE05DHAD

Heilind Number:SULJCE05DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE05DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE05DHAD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE05DHAD

Detailed Description

The JCE05DHAD is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in operation. With a current rating of 1A and a voltage capacity of 225VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, each with 10 positions, offer ample connectivity options. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With a pitch of 1mm (.039 in) and a right-angle orientation, it allows for efficient PCB mounting. The termination method is through-hole with a tail length of 2.54mm (.1 in), making it easy to install. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Its compact design, with a height of .86 in (21.84mm) and width of 9.4mm (.37 in), is ideal for space-constrained applications. Certified for RoHS compliance, it meets environmental standards. Perfect for use in industries such as aerospace, defense, and telecommunications, the JCE05DHAD is a top choice for high-reliability connectivity needs.