JCE05DHAN

Heilind Number:SULJCE05DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE05DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE05DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULJCE05DHAN

Detailed Description

The JCE05DHAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures durability and reliability in extreme environments. With a current rating of 1A and voltage resistance up to 225VAC, it provides secure power transmission. The connector, with two rows of 10 female hairpin contacts, offers efficient signal transfer. Its right-angle orientation and no mounting requirement make it versatile for PCB layouts. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it suits aerospace, military, and industrial use. Compact in size, with a height of 21.84mm and width of 9.4mm, it saves space on the board. Trust the JCE05DHAN for premium connectivity in critical electronic systems.