JCE05DHAR

Heilind Number:SULJCE05DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE05DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE05DHAR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE05DHAR

Detailed Description

Introducing the JCE05DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capacity of 225VAC, it offers robust power transmission capabilities. The female connector, with two rows and 10 positions, is ideal for secure PCB mating. Its right-angle orientation and metal board lock mount type provide easy and stable installation. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. With a pitch of 1mm (.039 in) and termination method of thru-hole, it allows for efficient PCB assembly. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact size, with a height of .86 in (21.84mm) and width of .37 in (9.4mm), makes it versatile for various board designs. The Matte Tin termination plating ensures excellent solderability. In compliance with high-reliability standards, the JCE05DHAR is the perfect choice for critical electronic systems.