JCE05DHAS

Heilind Number:SULJCE05DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE05DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE05DHAS
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE05DHAS

Detailed Description

Introducing the JCE05DHAS Board-To-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. This female connector features two rows with ten positions, allowing for efficient signal transmission. Its side hole mount type and thru-hole termination method ensure secure and stable installation on PCBs. Crafted from PA9T and Beryllium Copper with gold plating, it guarantees reliable conductivity and durability. The contact type, Hairpin, and orientation, Right Angle, further enhance its functionality in tight spaces. With a voltage rating of 225 VAC, amperage of 1A, and operating temperature range of -65 to 150°C, it meets the demands of various applications. The connector's compact size, measuring 9.4mm in width and 21.84mm in height, makes it ideal for space-constrained designs. Whether used in aerospace, telecommunications, or industrial equipment, the JCE05DHAS ensures high-quality performance.