JCE05DHAT

Heilind Number:SULJCE05DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE05DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE05DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULJCE05DHAT

Detailed Description

JCE05DHAT features a robust construction, combining PA9T and Beryllium Copper for durability and reliability. With a female gender and two rows, it offers secure connectivity in threaded mount type applications. The termination method of Thru Hole ensures easy installation. Contact materials of Beryllium Copper with Gold plating guarantee efficient signal transmission, suitable for high-performance settings. Operating at 1A and 225VAC, with 10 hairpin contacts in a right-angle orientation, it provides versatility in various electronic systems. This connector, with a pitch of 1mm and tail length of 2.54mm, is ideal for board-to-board PCB and card edge connections. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it ensures stability in diverse environments. Measuring .86 inches in height and 9.4mm in width, it offers a compact yet powerful solution. Perfect for demanding applications, it's a dependable choice in the realm of connectors.