JCE05DHBD

Heilind Number:SULJCE05DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE05DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE05DHBD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE05DHBD

Detailed Description

Introducing SKU JCE05DHBD, a premium PA9T and Beryllium Copper female connector designed for high-performance applications. With a sleek right-angle orientation and two rows, this connector offers reliable connectivity in tight spaces. Its Thru Hole mount type with clearance hole ensures easy installation on PCBs. Featuring gold-plated Beryllium Copper contacts, it guarantees efficient signal transmission with minimal interference. Boasting a pitch of 1mm (.039 in) and a voltage rating of 225 VAC, this connector is suitable for various electronic devices. With a temperature range of -65 to 150°C, it excels even in extreme environments. The Hairpin contact type and Matte Tin termination plating further enhance its durability. Measuring .86 in (21.84 mm) in height and 9.4 mm (.37 in) in width, this connector is compact yet powerful. Ideal for board-to-board and card edge connections, it's a must-have component for any high-reliability system. Upgrade your connectivity with the JCE05DHBD.