JCE05DHBN

Heilind Number:SULJCE05DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE05DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE05DHBN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE05DHBN

Detailed Description

The JCE05DHBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 225VAC. With two rows of contacts in a right-angle orientation, it offers efficient connectivity in tight spaces. The gold-plated contact pins and matte tin termination guarantee excellent signal integrity and corrosion resistance. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 21.84mm and width of 9.4mm, makes it ideal for compact electronic devices. Certified for quality and performance, the JCE05DHBN is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.