JCE05DHBS

Heilind Number:SULJCE05DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE05DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE05DHBS
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:10
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE05DHBS

Detailed Description

Introducing the JCE05DHBS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Beryllium Copper contacts with Gold plating, ensuring optimal conductivity and durability. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of electronic devices. The connector offers two rows with 10 positions each, accommodating multiple connections. Its side-hole mount and thru-hole termination method provide secure and stable installation. The hairpin contact type and right-angle orientation further enhance connectivity convenience. Operating within a wide temperature range of -65 to 150°C, this connector is reliable even in harsh environments. With a compact design measuring .86 inches in height and 9.4mm in width, it saves space on PCBs without compromising performance. Matte Tin termination plating ensures long-term reliability. Whether for industrial, aerospace, or telecommunications applications, the JCE05DHBS delivers exceptional quality and performance.