JCE05DHBT

Heilind Number:SULJCE05DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE05DHBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE05DHBT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:10
SKU:SULJCE05DHBT

Detailed Description

Introducing our PA9T & Beryllium Copper Board To Board PCB Connector, featuring a female gender design with two rows for efficient connectivity. With a threaded mount type and thru-hole termination method, this connector ensures secure attachment to your PCB. Crafted with high-quality beryllium copper contacts plated in gold, it guarantees excellent conductivity and durability. The 1mm pitch and hairpin contact type support precise signal transmission, while the right-angle orientation and 10 positions offer versatility in installation. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 225VAC, this connector is ideal for various electronic applications. Its compact size, measuring at 21.84mm in height and 9.4mm in width, makes it suitable for space-constrained designs. The matte tin termination plating ensures reliability in long-term use. Perfect for hi-rel projects, this JCE05DHBT connector is a must-have for your PCB assembly needs.