JCE05DHFD

Heilind Number:SULJCE05DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE05DHFD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE05DHFD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE05DHFD

Detailed Description

Introducing our JCE05DHFD, the ultimate solution for high-performance connectivity. Designed for demanding applications, this female connector boasts a unique combination of PA9T and Beryllium Copper construction, ensuring unparalleled durability and conductivity. With a current rating of 1A and a voltage capacity of 225VAC, it guarantees reliable power transmission. Featuring two rows of contacts with gold plating, each contact is optimized for maximum signal integrity. The surface mount termination method and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for harsh environments. Its compact design, with a height of just 15.49mm and a width of 9.4mm, accommodates space constraints without compromising performance. Whether used in Board to Board PCB connections or Card Edge applications, this connector is a versatile and essential component for any project. Trust in the JCE05DHFD for quality, reliability, and superior connectivity.