JCE05DHFR

Heilind Number:SULJCE05DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE05DHFR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE05DHFR
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE05DHFR

Detailed Description

Introducing the JCE05DHFR, a high-performance female board-to-board PCB connector designed for precision and reliability. Engineered with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a contact plating of Gold, it guarantees efficient signal transmission. Featuring two rows and 10 positions, it offers ample connectivity options with a pitch of 1mm. The surface mount termination method and metal board lock mount type make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for a wide range of applications. With a voltage rating of 225 VAC, it meets stringent industry standards. The straight orientation and hairpin contact type further enhance its functionality. With a tail length of 2.54mm and a compact design, it's suitable for space-constrained environments. The matte tin termination plating ensures long-term performance. Whether in aerospace, defense, or industrial settings, the JCE05DHFR is the ideal choice for seamless PCB connectivity.