JCE05DHFT

Heilind Number:SULJCE05DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE05DHFT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE05DHFT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE05DHFT

Detailed Description

The JCE05DHFT connector features a robust design ideal for high-reliability applications, boasting PA9T and Beryllium Copper construction for durability. With a female gender and two rows, it offers secure connectivity. Utilizing a threaded mount type and surface mount termination method, installation is efficient. The contact material of Beryllium Copper with Gold plating ensures excellent conductivity and longevity. With a pitch of 1mm and voltage rating of 225VAC, it suits various electronic systems. The Hairpin contact type, straight orientation, and ten positions cater to specific connection requirements. Its operating temperature range from -65 to 150°C makes it suitable for diverse environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet functional. The Matte Tin termination plating enhances its performance. Categorized under Board to Board PCB Connectors and Card Edge Connectors, the JCE05DHFT is a reliable solution for your connectivity needs.