JCE05DHHD

Heilind Number:SULJCE05DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE05DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE05DHHD
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE05DHHD

Detailed Description

Featuring a high-performance design, the JCE05DHHD PCB connector is a vital component for seamless board-to-board connectivity. Engineered with precision, this connector boasts two rows, accommodating a total of 10 positions with a pitch of 1mm (.039 in). Its female gender and straight orientation make it easy to integrate into various electronic devices. The contact material, crafted from PA9T and Beryllium Copper, ensures reliable conductivity, while the gold plating guarantees optimal signal transfer. With a voltage rating of 225 VAC and an amperage of 1A, this connector is suitable for demanding applications. The termination method of Thru Hole, with a tail length of 3.18mm (.125 in), offers secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Additionally, its clearance hole mount type and matte tin termination plating further enhance its durability. With a compact size of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is perfect for space-constrained designs. Whether used in industrial machinery or consumer electronics, the JCE05DHHD guarantees stable and efficient connectivity, meeting the highest standards of performance and reliability. Elevate your electronic assemblies with this top-of-the-line PCB connector.