| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE05DHHN |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 10 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 10 |
| SKU: | SULJCE05DHHN |
JCE05DHHN
| Heilind Number: | SULJCE05DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE05DHHN |
| ECAD Model: |
Specifications
Detailed Description
The JCE05DHHN is a high-performance PCB connector designed for demanding applications. Featuring a contact material of PA9T and Beryllium Copper with Gold plating, this connector ensures reliable conductivity. With an amperage rating of 1A and voltage capacity of 225VAC, it offers efficient power transmission. The connector has two rows with a pitch of 1mm, accommodating 10 positions with a straight orientation. Its thru-hole termination method and tail length of 3.18mm make for easy installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The compact design, with a height of .61in and width of 9.4mm, is ideal for space-restricted PCB layouts. Perfect for hi-rel applications, the JCE05DHHN is a reliable choice for board-to-board and card edge connections.

