| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE05DHHR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCE05DHHR |
JCE05DHHR
| Heilind Number: | SULJCE05DHHR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE05DHHR |
| ECAD Model: |
Specifications
Detailed Description
The JCE05DHHR connector is designed for high-reliability board-to-board and card edge connections, featuring two rows of 10 female contacts with a pitch of 1mm. Constructed with durable PA9T housing and Beryllium Copper contacts plated with gold for optimal conductivity, this connector ensures reliable performance. The straight orientation and metal board lock mount type provide secure and stable connections, while the thru-hole termination method simplifies installation. With a voltage rating of 225VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. Trust in the JCE05DHHR for dependable and efficient connectivity in your electronic systems.

