JCE05DHHT

Heilind Number:SULJCE05DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE05DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE05DHHT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE05DHHT

Detailed Description

Introducing the JCE05DHHT, a high-performance board-to-board PCB connector ideal for demanding applications. With a sleek and compact design, this connector features two rows for efficient connectivity. Crafted from PA9T and Beryllium Copper, it ensures durability and reliable performance. The contact material is plated with gold for optimal conductivity, while the termination method is through-hole for secure attachment. Operating at a maximum amperage of 1A and voltage of 225VAC, it meets stringent industry standards. The hairpin contact type and straight orientation make installation a breeze. With 10 positions and a pitch of 1mm, it offers versatility in design. The connector is designed to withstand extreme temperatures ranging from -65 to 150°C, making it suitable for a wide range of environments. Its matte tin termination plating enhances longevity. The JCE05DHHT is a top choice for engineers and designers looking for a reliable and high-quality connector solution.