JCE05DHRN

Heilind Number:SULJCE05DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE05DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE05DHRN
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE05DHRN

Detailed Description

The JCE05DHRN Board-to-Board PCB Connector offers reliable connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 225VAC, this connector is suitable for a wide range of applications. Featuring two rows with 10 positions and a 1mm pitch, it ensures secure and precise connections. The contact material is high-performance Beryllium Copper with Gold plating, guaranteeing excellent conductivity and durability. Its Hairpin contact type and Card Extender termination method make installation easy and efficient. Operating in temperatures ranging from -65 to 150°C, this connector is perfect for harsh industrial settings. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. The Matte Tin termination plating ensures long-term reliability. Whether for aerospace, defense, or industrial applications, the JCE05DHRN is a dependable choice for high-quality board-to-board connectivity.