JCE05DHRT

Heilind Number:SULJCE05DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE05DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE05DHRT
Amperage:1 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:10
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE05DHRT

Detailed Description

Introducing the JCE05DHRT, a high-performance board-to-board PCB connector perfect for demanding electronic applications. With two rows and ten positions, this connector features a threaded mount type for secure installation. Its contact material is crafted from durable beryllium copper with gold plating, ensuring reliable conductivity. The hairpin contact type and straddle orientation offer efficient signal transmission. Operating at temperatures ranging from -65 to 150°C and rated for 225 VAC, this connector is built for durability in harsh environments. The termination method is through card extender with matte tin plating, guaranteeing stable connections. With a compact design measuring just 9.4mm in width and 15.49mm in height, the JCE05DHRT is ideal for space-constrained PCB layouts. Upgrade your electronic assemblies with this high-quality, performance-driven connector.