JCE06DHRN

Heilind Number:SULJCE06DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE06DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE06DHRN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE06DHRN

Detailed Description

Experience reliable and high-performance connectivity with our JCE06DHRN Board to Board PCB Connector. Designed for seamless integration, this connector features PA9T housing and beryllium copper contacts, ensuring durability and optimal conductivity. With a current rating of 1A and a voltage capacity of 225VAC, it guarantees efficient power transmission. Its 12 hairpin contact type configuration, along with a pitch of 1mm, facilitates secure and precise mating. The gold-plated contacts and matte tin termination offer excellent corrosion resistance. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial applications. Its compact size, measuring 9.4mm in width and 15.49mm in height, with a straddle orientation, allows for space-saving installation. Tailored for critical environments, it meets the stringent requirements of hi-rel applications, making it a trusted choice for connectivity solutions.