JCE07DHAD

Heilind Number:SULJCE07DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE07DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE07DHAD
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE07DHAD

Detailed Description

Introducing the JCE07DHAD, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. Featuring PA9T housing and Beryllium Copper contacts with Gold plating, this connector ensures optimal signal transmission with minimal signal loss. With an amperage rating of 1A and a voltage capacity of 225VAC, it meets the power requirements of various electronic systems. The right-angle orientation and clearance hole mount type make it ideal for space-constrained PCB layouts. Offering 14 positions with 2 rows, it facilitates efficient data transfer. The Thru Hole termination method with Matte Tin plating guarantees secure soldering. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environmental conditions. With a compact design measuring 21.84mm in height and 9.4mm in width, it saves valuable board space. Trust the JCE07DHAD for high-reliability connections in your electronic designs.