JCE07DHAN

Heilind Number:SULJCE07DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE07DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE07DHAN
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE07DHAN

Detailed Description

Featuring a robust construction made of PA9T and Beryllium Copper, SKU JCE07DHAN is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 1A and a voltage capacity of 225VAC, this female connector offers reliable power transmission. Its two rows of 14 hairpin contacts with gold plating ensure excellent conductivity and durability. The right-angle orientation and no-mounting design make installation easy, while the 1mm pitch and 2.54mm tail length provide precise connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Measuring 21.84mm in height and 9.4mm in width, it fits compactly onto PCBs. With matte tin termination plating, it guarantees secure soldering. Ideal for aerospace, defense, and industrial applications, this connector is a dependable solution for your connectivity needs.