JCE07DHAR

Heilind Number:SULJCE07DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE07DHAR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE07DHAR
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE07DHAR

Detailed Description

Introducing the JCE07DHAR, a high-performance female connector designed for reliable board-to-board PCB connections. Crafted with PA9T and Beryllium Copper, this connector ensures durability and efficient power transfer. With a current rating of 1A and voltage capacity of 225VAC, it meets the demands of various electronic applications. Featuring two rows of 14 gold-plated contact pins in a right-angle orientation, it offers secure and space-saving connectivity. The Hairpin contact type and Thru Hole termination method guarantee stable signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 21.84mm and width of 9.4mm, makes it ideal for compact PCB layouts. Additionally, the Matte Tin termination plating enhances solderability. Perfect for industrial and electronic devices, the JCE07DHAR is a top choice for high-reliability applications.