JCE07DHAS

Heilind Number:SULJCE07DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE07DHAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE07DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULJCE07DHAS

Detailed Description

Introducing the JCE07DHAS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and Beryllium Copper, this connector ensures reliable conductivity with a current rating of 1A and a voltage capacity of 225VAC. Featuring two rows of 14 gold-plated Hairpin contacts, it offers secure and efficient signal transmission. The side-hole mount and through-hole termination method guarantee easy and durable installation. With a pitch of 1mm, .039 inches, and a tail length of 2.54mm, .1 inch, it provides precise connectivity in tight spaces. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Measuring 21.84mm in height and 9.4mm in width, it is compact yet sturdy. The matte tin termination plating enhances durability, making it suitable for high-reliability applications. Upgrade your PCB connections with the JCE07DHAS for seamless performance and longevity.