JCE07DHAT

Heilind Number:SULJCE07DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE07DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE07DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULJCE07DHAT

Detailed Description

Introducing the JCE07DHAT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance, while the 1mm pitch and 225VAC voltage rating make it suitable for high-speed and high-power applications. The Hairpin contact type and right-angle orientation allow for space-saving installation, perfect for compact electronic devices. With 14 positions and a tail length of 2.54mm, it offers versatile connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the JCE07DHAT for exceptional performance in your next project.