JCE07DHBD

Heilind Number:SULJCE07DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE07DHBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE07DHBD
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE07DHBD

Detailed Description

Featuring a robust construction, the JCE07DHBD connector offers reliable performance in demanding environments. With a current rating of 1A and a voltage capability of 225VAC, it ensures efficient power transmission. The two rows of 14 female contacts, made of PA9T and Beryllium Copper with Gold plating, guarantee secure and low-resistance connections. Designed for through-hole mounting with clearance holes, it provides easy installation on PCBs. The hairpin contact type and right-angle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Its compact size, measuring .86 inches in height and 9.4mm in width, makes it ideal for space-constrained designs. With matte tin termination plating, it ensures durability and conductivity. Whether used in board-to-board or card edge connections, the JCE07DHBD is a dependable choice for your connectivity needs.