JCE07DHBN

Heilind Number:SULJCE07DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE07DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE07DHBN
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE07DHBN

Detailed Description

Introducing the JCE07DHBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With an amperage rating of 1A and a voltage capacity of 225VAC, it meets stringent power requirements. The two rows of contacts, each with 14 positions, allow for versatile and secure connections. Utilizing a thru-hole termination method with gold-plated Beryllium Copper contacts, it guarantees excellent signal integrity. The hairpin contact type and right-angle orientation further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 21.84mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it offers long-term durability. The JCE07DHBN is a top choice for engineers seeking a reliable interconnect solution.