JCE07DHBR

Heilind Number:SULJCE07DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE07DHBR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE07DHBR
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE07DHBR

Detailed Description

Introducing our high-performance Board To Board PCB Connector, JCE07DHBR. Crafted with precision using PA9T and Beryllium Copper, this connector ensures superior conductivity and durability. Designed for female gender compatibility, it features two rows with a 1mm pitch, perfect for secure connections on metal boards. The Thru Hole termination method and Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, even at a voltage of 225VAC. With 14 Hairpin type contacts and a Right Angle orientation, it offers efficient PCB connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its compact size, with a height of 21.84mm and width of 9.4mm, makes it versatile for various applications. Meeting industry standards for quality and performance, the JCE07DHBR is a top choice for professionals in need of high-reliability connectors.