JCE07DHBS

Heilind Number:SULJCE07DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE07DHBS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE07DHBS
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE07DHBS

Detailed Description

Introducing the JCE07DHBS, a high-performance board-to-board PCB connector engineered for precision connectivity. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal signal transmission in demanding applications. With a contact material of Beryllium Copper and gold contact plating, it guarantees reliable conductivity and corrosion resistance. The two rows, hairpin contact type, and right-angle orientation provide efficient mating in tight spaces. Operating at a voltage of 225 VAC and an amperage of 1A, it meets stringent power requirements. With 14 positions and a 1mm pitch, it offers versatile connectivity options. Its through-hole termination method and matte tin plating make for secure and durable soldering connections. Designed for durability, it has an operating temperature range of -65 to 150 °C. The compact connector, with dimensions of 0.86 inches in height and 9.4mm in width, is ideal for space-constrained PCB layouts. Perfect for applications in aerospace, defense, and telecommunications, the JCE07DHBS sets the standard for high-reliability connectivity.