JCE07DHHD

Heilind Number:SULJCE07DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE07DHHD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE07DHHD
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE07DHHD

Detailed Description

Introducing the JCE07DHHD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PA9T and featuring beryllium copper contacts with gold plating, this connector ensures reliable power transmission at an amperage of 1A and a voltage of 225VAC. With two rows and 14 positions, it offers ample connectivity in a compact form, with a pitch of 1mm (.039 in) for efficient PCB layout. The straight orientation and thru-hole termination method with matte tin plating guarantee secure and durable connections in harsh environments, with an operating temperature range of -65 to 150°C. The connector's hairpin contact type and .125in tail length provide excellent signal integrity and mechanical stability. Measuring .61in in height and 9.4mm in width, its low profile design saves space on the PCB without compromising performance. Ideal for aerospace, defense, and industrial applications, the JCE07DHHD is a reliable solution for high-reliability connectivity needs.