JCE07DHHN

Heilind Number:SULJCE07DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE07DHHN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE07DHHN
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE07DHHN

Detailed Description

Introducing the JCE07DHHN, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows with 14 gold-plated contact positions, ensuring reliable signal transmission in high-speed environments. Crafted with PA9T and Beryllium Copper materials, it guarantees durability and excellent conductivity. The termination method of Thru Hole with Matte Tin plating offers easy installation and optimal soldering results. With a pitch of 1mm and a voltage rating of 225 VAC, this connector is suitable for a wide range of circuitry. Its straight orientation and low profile design make it ideal for compact layouts, while the operating temperature range of -65 to 150°C ensures performance in harsh conditions. Trust the JCE07DHHN for seamless connectivity in your next electronic project.