JCE07DHHR

Heilind Number:SULJCE07DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE07DHHR
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE07DHHR
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE07DHHR

Detailed Description

JCE07DHHR features a PA9T and Beryllium Copper construction, ensuring durable performance. Designed for female connectors, it offers a current rating of 1 A and boasts two rows for efficient connectivity. With a metal board lock mount type and through-hole termination method, it guarantees secure attachment. The contact material is Beryllium Copper with gold plating, enhancing conductivity. Featuring a pitch of 1 mm and a voltage rating of 225 VAC, it meets high-performance standards. The hairpin contact type and straight orientation, along with 14 positions and a tail length of 3.18 mm, facilitate versatile usage. Operating temperature ranging from -65 to 150 °C ensures reliability in various environments. With a compact size of 15.49 mm in height and 9.4 mm in width, it is suitable for PCB applications. The termination plating of matte tin further enhances its durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, the JCE07DHHR is a reliable solution for your connectivity needs.