JCE07DHHT

Heilind Number:SULJCE07DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE07DHHT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE07DHHT
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE07DHHT

Detailed Description

Introducing the JCE07DHHT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring durability in harsh environments. With a current rating of 1A and a voltage capacity of 225VAC, it provides reliable power transmission. The two rows of Hairpin contacts, plated with gold for optimal conductivity, offer secure and low-resistance connections. With 14 positions and a pitch of 1mm, it allows for efficient signal transmission. The threaded mount type and through-hole termination method ensure easy and secure installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating enhances solderability and longevity. Ideal for use in aerospace, defense, and other hi-rel environments, the JCE07DHHT guarantees exceptional performance and reliability.