JCE07DHRD

Heilind Number:SULJCE07DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE07DHRD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE07DHRD
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:14
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE07DHRD

Detailed Description

JCE07DHRD - This high-performance board-to-board PCB connector, featuring a PA9T and Beryllium Copper construction, is designed for precision applications. With a current rating of 1A and a voltage capacity of 225VAC, it ensures reliable power transmission. The female connector, with two rows and 14 positions, offers ample connectivity. Its Gold-plated Beryllium Copper contacts guarantee optimal signal transfer. The 1mm pitch and Hairpin contact type further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for various environments. Its Clearance Hole mount type and Card Extender termination method make installation a breeze. With a compact design, measuring only .61inches in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures durability. Perfect for high-reliability applications, this connector, acronymed as JCE07DHRD, is a top choice for demanding electronic systems.