JCE07DHRN

Heilind Number:SULJCE07DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE07DHRN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE07DHRN
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:14
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE07DHRN

Detailed Description

The JCE07DHRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it offers exceptional durability and conductivity. With an amperage rating of 1A and voltage handling capability of 225VAC, it ensures reliable power transmission. This female connector has two rows with 14 positions, making it suitable for complex connections. The contact material is Beryllium Copper with gold plating, guaranteeing optimal signal transfer. Its hairpin contact type and straddle orientation provide secure and stable connections. The termination method is through a card extender with matte tin plating, ensuring long-term reliability. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether it's for aerospace, military, or industrial applications, the JCE07DHRN is the perfect choice for high-reliability connections.