JCE07DHRT

Heilind Number:SULJCE07DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE07DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE07DHRT
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:14
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE07DHRT

Detailed Description

JCE07DHRT features PA9T & Beryllium Copper construction, ensuring high performance and durability in demanding environments. With a female gender and two rows, this connector is designed for seamless connectivity. The threaded mount type and card extender termination method offer secure attachment. Contact material of Beryllium Copper with Gold plating guarantees reliable signal transmission. Operating at 1A and 225VAC, it suits various power needs. The 1mm pitch and hairpin contact type further enhance its functionality. With 14 positions and a tail length of 4.06mm, it accommodates multiple connections efficiently. Its -65 to 150°C operating temperature range and matte tin termination plating make it suitable for diverse applications. This connector, part of the Board to Board PCB Connectors category, is a reliable solution for your connectivity needs.