JCE10DHAD

Heilind Number:SULJCE10DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE10DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE10DHAD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE10DHAD

Detailed Description

Introducing the JCE10DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capacity of 225VAC, it offers efficient power transmission. The female connector has two rows with 20 positions, ideal for complex circuitry. Its clearance hole mount and thru-hole termination method guarantee secure attachment to PCBs. The contact material is Beryllium Copper with gold plating, ensuring low contact resistance and high durability. With a pitch of 1mm (.039 in) and right-angle orientation, it allows for space-saving installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industries. The connector's compact design, with a height of .86in (21.84mm) and width of 9.4mm (.37in), offers versatility in PCB layouts. Termination plating with Matte Tin provides excellent solderability. Whether used in aerospace, telecommunications, or industrial applications, the JCE10DHAD guarantees reliable performance. Elevate your connectivity solutions with this essential component.