JCE10DHAN

Heilind Number:SULJCE10DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE10DHAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE10DHAN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE10DHAN

Detailed Description

The JCE10DHAN is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Beryllium Copper plated with gold, this connector ensures reliable and efficient power transmission. Featuring a compact design with two rows of 20 positions each, it offers a pitch of 1mm (.039 in) and a voltage rating of 225 VAC. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. With a termination method of thru hole and termination plating of matte tin, it guarantees secure and durable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Measuring 21.84mm (.86 in) in height and 9.4mm (.37 in) in width, it is a versatile solution for various electronic devices. The JCE10DHAN is the perfect choice for high-reliability applications.