| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE10DHAS |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCE10DHAS |
JCE10DHAS
| Heilind Number: | SULJCE10DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE10DHAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCE10DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction with gold contact plating, this connector ensures reliable and efficient power delivery. With a current rating of 1A and voltage capability of 225VAC, it is perfect for high-power electronics. The right-angle orientation and side hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure connectivity. With 20 positions and a pitch of 1mm, it provides ample connectivity options in a compact form factor. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Trust the JCE10DHAS for superior performance in your electronic designs.

