JCE10DHAT

Heilind Number:SULJCE10DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE10DHAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE10DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULJCE10DHAT

Detailed Description

Introducing the JCE10DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of power and signal transmission needs. The connector, with two rows of 20 positions and a 1mm pitch, offers ample connectivity options. Its threaded mounting and through-hole termination method guarantee secure and stable installation on the PCB. The contact material is gold-plated Beryllium Copper, ensuring low contact resistance and high reliability. With an operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. The matte tin termination plating provides excellent solderability and corrosion resistance. Whether in aerospace, defense, or industrial electronics, the JCE10DHAT is the perfect choice for high-reliability connectivity solutions.