| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCE10DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 20 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCE10DHBD |
JCE10DHBD
| Heilind Number: | SULJCE10DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCE10DHBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCE10DHBD, a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable housing made of PA9T and precision-crafted with Beryllium Copper contacts, this connector ensures optimal conductivity and longevity. With a 1A amperage rating and 225VAC voltage capacity, it meets the demands of various electronic applications. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the gold-plated contacts guarantee low contact resistance. With 20 positions and a 1mm pitch, it provides ample connectivity in a compact form factor. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in diverse environments. Trust in the JCE10DHBD for secure and efficient PCB connectivity.

