JCE10DHBN

Heilind Number:SULJCE10DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE10DHBN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE10DHBN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE10DHBN

Detailed Description

The JCE10DHBN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures durability and excellent conductivity. With a female gender and right-angle orientation, it offers convenient and secure connectivity. The 1A amperage, 225VAC voltage rating, and operating temperature range of -65 to 150°C make it suitable for a wide range of environments. Gold-plated Hairpin contacts provide low contact resistance, while Matte Tin termination plating offers corrosion resistance. With 20 positions and 2 rows, it allows for efficient PCB mating. Measuring .86 inches in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the JCE10DHBN guarantees high reliability in critical systems.